Filter Your Search
1 - 5 of 5 results
|
TLP620F(D4-LF4,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 55 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -25 °C | 1 | Tin (Sn) | TOSHIBA CORP | PLASTIC, 11-5B2, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP620F(TP4,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 5 kV | 50 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -25 °C | 1 | Tin (Sn) | TOSHIBA CORP | PLASTIC, 11-5B2, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP620(F,T)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 60 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 10 kV | 50 % | 150 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | Transistor Outputs | |||||||||||||||
|
TLP620F(D4-TP4,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 55 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -25 °C | 1 | Tin (Sn) | TOSHIBA CORP | PLASTIC, 11-5B2, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP620(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 20 mA | 5 kV | 50 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | LEAD FREE, PLASTIC, 11-5B2, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | 1998-02-27 | Toshiba |