Filter Your Search
1 - 10 of 19 results
|
TLP532(Y,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 25 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 50 % | UL RECOGNIZED | 55 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | LEAD FREE, PLASTIC, 11-7A8, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | |||||
|
TLP532(YG,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 25 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 50 % | UL RECOGNIZED | 55 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TOSHIBA CORP | LEAD FREE, PLASTIC, 11-7A8, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | |||||
|
TLP532(YG)
Toshiba America Electronic Components
|
Check for Price | No | No | Transferred | 25 mA | 2.5 kV | 50 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | TIN LEAD | TOSHIBA CORP | PLASTIC, 11-7A8, DIP-6 | unknown | Transistor Outputs | ||||||||||
|
TLP532(Y-LF4)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 70 mA | 2.5 kV | 50 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP532(YG-LF1)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 70 mA | 2.5 kV | 50 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP532(Y-LF1)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 70 mA | 2.5 kV | 50 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP532(YG-LF5)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 70 mA | 2.5 kV | 50 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP532(Y-LF2)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 70 mA | 2.5 kV | 50 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP532(YG-TP4)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 70 mA | 2.5 kV | 50 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP532(YG-LF2)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 70 mA | 2.5 kV | 50 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs |