Filter Your Search
1 - 1 of 1 results
|
TLP387(TPL,E(T
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 150 mA | 5 kV | 4000 % | UL APPROVED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | TR, EMBOSSED, PLASTIC, 13 INCH | TOSHIBA CORP | unknown | 8541.40.80.00 | 2016-03-17 | Transistor Outputs |