Filter Your Search
1 - 2 of 2 results
|
TLP383(D4BLL-TL,E
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 200 % | 80 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 125 °C | -55 °C | 1 | TAPE | TOSHIBA CORP | SO-6L, 4 PIN | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ||
|
TLP383(D4-BLL-TL,E
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 200 % | 80 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 125 °C | -55 °C | 1 | TAPE | TOSHIBA CORP | ROHS COMPLIANT, MINIFLAT, 11-4P1A, SOP-6/4 | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs |