Filter Your Search
1 - 2 of 2 results
|
TLP293(V4BLL-TL,E
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 200 % | 80 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 125 °C | -55 °C | 1 | TR, PLASTIC, 13 INCH | TOSHIBA CORP | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | ||
|
TLP293(V4BLL-TL,E(T
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 200 % | 80 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 125 °C | -55 °C | 1 | TR, EMBOSSED, PLASTIC, 13 INCH | TOSHIBA CORP | compliant | 3A001.A.2.C | 8541.49.80.00 | Transistor Outputs |