Filter Your Search
1 - 2 of 2 results
|
TLP266J(V4,E
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 25 mA | YES | SURFACE MOUNT | 70 mA | 3.75 kV | 1.2 A | UL APPROVED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | Toshiba | ||
|
TLP266J(V4,E(O
Toshiba America Electronic Components
|
Check for Price | Active | 25 mA | YES | SURFACE MOUNT | 70 mA | 3.75 kV | 1.2 A | UL APPROVED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs |