Filter Your Search
1 - 10 of 13 results
|
TLP250(D4-LF1)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 20 mA | 500 mA | 2.5 kV | MOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e0 | 85 °C | -20 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||
|
TLP250(D4)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 2.5 kV | 0.0001 ps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 500 ns | 15 V | 85 °C | -20 °C | 1 | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||
|
TLP250(D4-LF2)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 20 mA | 500 mA | 2.5 kV | MOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e0 | 85 °C | -20 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||
|
TLP250(D4-FA-TP1,F
Toshiba America Electronic Components
|
Check for Price | Obsolete | LOGIC IC OUTPUT OPTOCOUPLER | TOSHIBA CORP | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||||||||||
|
TLP250(D4-TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 20 mA | 500 mA | 2.5 kV | MOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e0 | 85 °C | -20 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||
|
TLP250(D4-TP5)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 20 mA | 500 mA | 2.5 kV | MOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e0 | 85 °C | -20 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||
|
TLP250(D4-INV,F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 2.5 kV | 0.0001 ps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 500 ns | 15 V | 85 °C | -20 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | IC Outputs | ||||||||
|
TLP250(D4-LF5)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 20 mA | 500 mA | 2.5 kV | MOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e0 | 85 °C | -20 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||
|
TLP250(D4-LF4)
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 20 mA | NO | THROUGH HOLE MOUNT | 2.5 kV | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 70 °C | -20 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | Transistor Outputs | ||||||||||||
|
TLP250(D4-INV)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 20 mA | 2 A | 2.5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | 85 °C | -20 °C | 1 | TOSHIBA CORP | DIP-8 | unknown | 8541.40.80.00 | IC Outputs |