Filter Your Search
1 - 9 of 9 results
|
TLP184(V4-GR-TPR)
Toshiba America Electronic Components
|
Check for Price | No | Not Recommended | 20 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 100 % | 150 mW | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP184(V4-GR-TPL,E)
Toshiba America Electronic Components
|
Check for Price | Yes | Not Recommended | 20 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 100 % | 150 mW | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP184(V4-GR,SE
Toshiba America Electronic Components
|
Check for Price | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED, VDE AAPROVED | 80 V | SINGLE | 100 % | 80 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||
|
TLP184(V4-GR)
Toshiba America Electronic Components
|
Check for Price | No | Not Recommended | 20 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 100 % | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | Transistor Outputs | |||||||||
|
TLP184(V4GRTL,SE(T
Toshiba America Electronic Components
|
Check for Price | Active | 50 mA | 3.75 kV | 100 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 80 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | SOP-6 | |||||||||
|
TLP184(V4GRTL,SE
Toshiba America Electronic Components
|
Check for Price | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 3.75 kV | UL RECOGNIZED, VDE AAPROVED | 80 V | SINGLE | 100 % | 80 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | Transistor Outputs | SOP-6/4 | ||||||
|
TLP184(V4-GR-TPR,E)
Toshiba America Electronic Components
|
Check for Price | Yes | Not Recommended | 20 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 100 % | 150 mW | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP184(V4-GR,E
Toshiba America Electronic Components
|
Check for Price | Yes | Not Recommended | 20 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 100 % | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
TLP184(V4-GR-TPL)
Toshiba America Electronic Components
|
Check for Price | No | Not Recommended | 20 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 100 % | 150 mW | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs |