Filter Your Search
1 - 2 of 2 results
|
TLP124(BV-TPL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 20 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e0 | 75 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | MINI FLAT, 11-4C1, SOP-6/4 | unknown | 8541.40.80.00 | Transistor Outputs | |||
|
TLP124(BV-TPL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 200 % | 150 mW | 100 °C | -55 °C | 1 | TOSHIBA CORP | unknown | Transistor Outputs | Toshiba |