Filter Your Search
1 - 3 of 3 results
|
TLC27L2ACJGP4
Texas Instruments
|
Check for Price | No | Obsolete | 6.5 mV | 0.04 V/us | 600 pA | 30 µA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | COMMERCIAL | 90 | 50000 | NO | R-XDIP-T8 | 97 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
TLC27L2ACJG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 6.5 mV | 0.04 V/us | 600 pA | 30 µA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | COMMERCIAL | 90 | 50000 | NO | R-XDIP-T8 | 97 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
TLC27L2ACJG
Texas Instruments
|
Check for Price | No | Obsolete | 6.5 mV | 600 pA | 66 µA | 2 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 18 V | COMMERCIAL | 110 | 50000 | NO | R-GDIP-T8 | Not Qualified | 97 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.6 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 |