Filter Your Search
1 - 2 of 2 results
|
TL59CF260Q
E-Switch Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.05A@12VDC | 250VAC V | 100 MΩ | 3.04 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 250 µm | SILVER | SILVER | 2 | NO | Silver (Ag) | SOLDER | 0.173 inch | 3.6 mm | 6.2 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.40 | E-Switch | ||||||||||||||
|
TL-59-C-F260-Q
E-Switch Inc
|
Check for Price | Contact Manufacturer | 50 mA | 50 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | TL | PUSHBUTTON | 0.05A@50VDC | OFF-(ON) | 1000VRMS V | THROUGH HOLE-STRAIGHT | POLYBUTYLENE TEREPHTHALATE | PHOSPHOR BRONZE | SILVER | SNAP ACTION | PHOSPHOR BRONZE | STEEL | POLYBUTYLENE TEREPHTHALATE | 2 | MOLDED | NO | SILVER | BRASS | SOLDER | 0.173 inch | 6.1976 mm | 3.6068 mm | 6.1976 mm | E-SWITCH INC | compliant |