Filter Your Search
1 - 3 of 3 results
|
TL3AR047FTDG
TE Connectivity
|
$1.2151 | Yes | Yes | Obsolete | 47 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | 170 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | TIN | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | ||
|
TL3AR047F
TE Connectivity
|
$1.3128 | Yes | Yes | Obsolete | 47 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | 170 °C | -65 °C | Fully Welded | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||
|
TL3AR047FTE
TE Connectivity
|
Check for Price | Yes | Obsolete | 47 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 170 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 600 µm | 6.4 mm | 3.2 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |