Filter Your Search
1 - 10 of 16 results
|
MP34DT06JTR
STMicroelectronics
|
$1.5668 | Yes | Active | TLGA | CONSUMER CIRCUIT | CMOS | TERM PITCH-MAX | 1 | 3.6 V | 1.6 V | R-XBGA-N4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | LGA4,2X2,54/34 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | NO LEAD | 1.35 mm | BOTTOM | 3 mm | 4 mm | 1.1 mm | STMICROELECTRONICS | HCLGA-4 | compliant | EAR99 | 8542.39.00.01 | 2018-07-18 | STMicroelectronics | ||||
|
MP23DB02MMTR
STMicroelectronics
|
$1.5999 | Yes | Active | TLGA | CONSUMER CIRCUIT | CMOS | 1 | 3.6 V | 1.6 V | R-XBGA-N5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | LGA5(UNSPEC) | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | NO LEAD | BOTTOM | 2.65 mm | 3.5 mm | 1.08 mm | STMICROELECTRONICS | RHLGA-5 | compliant | STMicroelectronics | |||||||||
|
WM7132DIMS/V
Cirrus Logic
|
Check for Price | Obsolete | TLGA | CONSUMER CIRCUIT | CMOS | 1 | 3.7 V | 1.5 V | INDUSTRIAL | R-XBGA-N6 | 100 °C | -40 °C | 6 | UNSPECIFIED | LGA6(UNSPEC) | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | NO LEAD | 965 µm | BOTTOM | 3 mm | 3.76 mm | 1.2 mm | CIRRUS LOGIC INC | TLGA, | unknown | 8542.39.00.01 | ||||||||||
|
WM7216IMSE/RV
Cirrus Logic
|
Check for Price | Yes | Obsolete | TLGA | CONSUMER CIRCUIT | CMOS | 1 | 2 V | 1.62 V | INDUSTRIAL | R-XBGA-N5 | 100 °C | -40 °C | 5 | UNSPECIFIED | LGA5(UNSPEC) | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | NO LEAD | 850 µm | BOTTOM | 3 mm | 4 mm | 1.1 mm | CIRRUS LOGIC INC | 4 X 3 MM, 1 MM HEIGHT, 0.85 MM PITCH, HALOGEN AND LEAD FREE, LGA-5 | compliant | 8542.39.00.01 | Cirrus Logic | ||||||||
|
WM7132PIMSE/RV
Cirrus Logic
|
Check for Price | Yes | Obsolete | TLGA | CONSUMER CIRCUIT | CMOS | 1 | 3.7 V | 1.5 V | INDUSTRIAL | R-XBGA-N6 | 100 °C | -40 °C | 6 | UNSPECIFIED | LGA6(UNSPEC) | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | NO LEAD | 965 µm | BOTTOM | 3 mm | 3.76 mm | 1.2 mm | CIRRUS LOGIC INC | TLGA, | compliant | 8542.39.00.01 | Cirrus Logic | ||||||||
|
WM7236IMSE/RV
Cirrus Logic
|
Check for Price | Yes | Obsolete | TLGA | CONSUMER CIRCUIT | CMOS | 1 | 2 V | 1.62 V | INDUSTRIAL | R-XBGA-N5 | 100 °C | -40 °C | 5 | UNSPECIFIED | LGA5(UNSPEC) | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | NO LEAD | 900 µm | BOTTOM | 3 mm | 4 mm | 1.1 mm | CIRRUS LOGIC INC | 4 X 3 MM, 1 MM HEIGHT, 0.90 MM PITCH, HALOGEN AND LEAD FREE, LGA-5 | compliant | 8542.39.00.01 | Cirrus Logic | ||||||||
|
WM7132DIMS/RV
Cirrus Logic
|
Check for Price | Obsolete | TLGA | CONSUMER CIRCUIT | CMOS | 1 | 3.7 V | 1.5 V | INDUSTRIAL | R-XBGA-N6 | 100 °C | -40 °C | 6 | UNSPECIFIED | LGA6(UNSPEC) | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | NO LEAD | 965 µm | BOTTOM | 3 mm | 3.76 mm | 1.2 mm | CIRRUS LOGIC INC | TLGA, | unknown | 8542.39.00.01 | ||||||||||
|
WM7121DIMS/V
Cirrus Logic
|
Check for Price | Obsolete | TLGA | CONSUMER CIRCUIT | CMOS | 1 | 3.7 V | 1.5 V | INDUSTRIAL | R-XBGA-N4 | 100 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | NO LEAD | 2.46 mm | BOTTOM | 2.95 mm | 3.76 mm | 1.2 mm | CIRRUS LOGIC INC | TLGA, | unknown | 8542.39.00.01 | |||||||||||
|
WM7121PIMS/RV
Cirrus Logic
|
Check for Price | Obsolete | TLGA | CONSUMER CIRCUIT | CMOS | 1 | 3.7 V | 1.5 V | INDUSTRIAL | R-XBGA-N4 | 100 °C | -40 °C | 4 | UNSPECIFIED | LGA4,2X2,96/66 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | NO LEAD | 1.7 mm | BOTTOM | 2.95 mm | 3.76 mm | 1.2 mm | CIRRUS LOGIC INC | TLGA, | unknown | 8542.39.00.01 | ||||||||||
|
WM7230IMS/RV
Cirrus Logic
|
Check for Price | Yes | Obsolete | TLGA | CONSUMER CIRCUIT | CMOS | 1 | 3.7 V | 1.64 V | INDUSTRIAL | R-XBGA-N5 | Not Qualified | 100 °C | -40 °C | 5 | UNSPECIFIED | LGA5(UNSPEC) | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | NO LEAD | 900 µm | BOTTOM | 3 mm | 4 mm | 1.1 mm | CIRRUS LOGIC INC | TLGA, LGA5(UNSPEC) | compliant | 8542.39.00.01 |