Filter Your Search
1 - 9 of 9 results
|
TIBPAL20R6-10MFK
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 12 ns | 12 | 2 | OT PLD | MILITARY | SQUARE | TTL | 12 DEDICATED INPUTS, 2 I/O | REGISTER PRELOAD; POWER-UP RESET | 50 MHz | MIXED | 5.5 V | 4.5 V | S-CQCC-N28 | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.03 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
TIBPAL20R6-10MWB
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 14 | 8 | 12 | 2 | OT PLD | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 2 I/O | PAL-TYPE | 50 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DFP | FL24,.35 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 9.085 mm | 14.355 mm | 2.29 mm | TEXAS INSTRUMENTS INC | DFP, FL24,.35 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | DFP | 24 | ||||||
|
TIBPAL20R6-10MFKB
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 14 | 8 | 12 | 2 | OT PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | TTL | 12 DEDICATED INPUTS, 2 I/O | PAL-TYPE | 50 MHz | 64 | MIXED | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QCCN, LCC28,.45SQ | not_compliant | 3A001.A.2.C | 8542.39.00.01 | QLCC | 28 | |||||
|
TIBPAL20R6-10MJT
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 12 ns | 12 | 2 | OT PLD | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 2 I/O | REGISTER PRELOAD; POWER-UP RESET | 50 MHz | MIXED | 5.5 V | 4.5 V | R-GDIP-T24 | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||
|
TIBPAL20R6-10MFKB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 10 ns | 12 | 2 | OT PLD | MILITARY | SQUARE | TTL | 12 DEDICATED INPUTS, 2 I/O | 50 MHz | MIXED | 5.5 V | 4.5 V | S-CQCC-N28 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.03 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||
|
TIBPAL20R6-10MJTB
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 14 | 8 | 12 | 2 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 2 I/O | PAL-TYPE | 50 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.005 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | 24 | |||||
|
TIBPAL20R6-10MJT
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 14 | 8 | 12 | 2 | OT PLD | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 2 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 50 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | 24 | |||||||||
|
TIBPAL20R6-10MWB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 10 ns | 12 | 2 | OT PLD | MILITARY | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 2 I/O | 50 MHz | MIXED | 5.5 V | 4.5 V | R-GDFP-F24 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 9.085 mm | 14.355 mm | 2.29 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||
|
TIBPAL20R6-10MFK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 14 | 8 | 12 | 2 | OT PLD | MILITARY | SQUARE | TTL | 12 DEDICATED INPUTS, 2 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 50 MHz | 64 | MIXED | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QCCN, LCC28,.45SQ | not_compliant | 3A001.A.2.C | 8542.39.00.01 | QLCC | 28 |