Filter Your Search
1 - 10 of 45 results
|
TG2016SMN19.2000M-TCGNNM0
Seiko Epson Corporation
|
Check for Price | Active | 19.2 MHz | 0.5 % | 0.5 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | NO | 800 mV | 1.5 mA | 3.3 V | 1.8 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,62/46 | YES | GOLD | 2.0mm x 1.6mm x 0.73mm | SEIKO EPSON CORP | unknown | Sine | |||||
|
TG2016SMN48.0000M-ECGNNMB
Seiko Epson Corporation
|
Check for Price | Active | 48 MHz | 0.5 % | 1.5 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | NO | 800 mV | 2 mA | 1.9 V | 1.7 V | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,62/46 | YES | GOLD | 2.0mm x 1.6mm x 0.73mm | SEIKO EPSON CORP | unknown | Sine | |||
|
X1G005441030125
Seiko Epson Corporation
|
Check for Price | Active | 16.368 MHz | 0.5 % | 0.5 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | STANDBY FUNCTION | NO | 800 mV | 1.5 mA | 3.465 V | 2.66 V | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,62/46 | YES | Gold (Au) | 2.0mm x 1.6mm x 0.73mm | SEIKO EPSON CORP | unknown | Sine | |||
|
X1G005441031125
Seiko Epson Corporation
|
Check for Price | Active | 20 MHz | 0.5 % | 0.5 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | STANDBY FUNCTION | NO | 800 mV | 1.5 mA | 3.465 V | 2.66 V | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,62/46 | YES | Gold (Au) | 2.0mm x 1.6mm x 0.73mm | SEIKO EPSON CORP | unknown | Sine | |||
|
X1G005441022125
Seiko Epson Corporation
|
Check for Price | Active | 27.6 MHz | 1.5 % | 0.5 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | STANDBY FUNCTION | NO | 800 mV | 1.8 mA | 1.9 V | 1.7 V | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,62/46 | YES | Gold (Au) | 2.0mm x 1.6mm x 0.73mm | SEIKO EPSON CORP | unknown | Sine | ||
|
X1G005441032125
Seiko Epson Corporation
|
Check for Price | Active | 27.6 MHz | 0.5 % | 0.5 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | STANDBY FUNCTION | NO | 800 mV | 1.8 mA | 3.465 V | 2.66 V | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,62/46 | YES | Gold (Au) | 2.0mm x 1.6mm x 0.73mm | SEIKO EPSON CORP | unknown | Sine | |||
|
TG2016SMN19.2000M-MCGNNMB
Seiko Epson Corporation
|
Check for Price | Active | 19.2 MHz | 0.5 % | 1.5 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | NO | 800 mV | 1.5 mA | 3.465 V | 2.66 V | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,62/46 | YES | GOLD | 2.0mm x 1.6mm x 0.73mm | SEIKO EPSON CORP | unknown | Sine | ||||
|
TG2016SMN19.2000M-ECGNNMB
Seiko Epson Corporation
|
Check for Price | Active | 19.2 MHz | 0.5 % | 1.5 PPM/FIRST YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | NO | 800 mV | 1.5 mA | 1.9 V | 1.7 V | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,62/46 | YES | GOLD | 2.0mm x 1.6mm x 0.73mm | SEIKO EPSON CORP | unknown | Sine | |||
|
X1G005441030825
Seiko Epson Corporation
|
Check for Price | Active | 16 MHz | 0.5 % | 0.5 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | NO | 800 mV | 1.5 mA | 3.465 V | 2.66 V | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,62/46 | YES | GOLD | 2mm x 1.6mm x 0.73mm | SEIKO EPSON CORP | unknown | Sine | ||||
|
X1G005441031525
Seiko Epson Corporation
|
Check for Price | Active | 30 MHz | 0.5 % | 0.5 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | NO | 800 mV | 1.8 mA | 3.465 V | 2.66 V | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.06X.08,62/46 | YES | Gold (Au) | 2mm x 1.6mm x 0.73mm | SEIKO EPSON CORP | unknown | Sine |