Filter Your Search
1 - 10 of 4,500 results
|
FYLS-1206PGC
Foryard
|
$0.0408 | Yes | Contact Manufacturer | PURE GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 360.0 mcd | 520 nm | 140 deg | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.5 mm | 1.1 mm | 2 mm | NINGBO FORYARD OPTOELECTRONICS CO LTD | unknown | 8541.40.20.00 | |||||||||||||||
|
WP710A10PGT
Kingbright
|
$0.0784 | Yes | Active | PURE GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 20.0 mcd | 555 nm | 34 deg | GREEN TRANSPARENT | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | Kingbright | ||||||||||
|
WP710A10PGC
Kingbright
|
$0.0784 | Yes | Active | PURE GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 20.0 mcd | 555 nm | 34 deg | WATER CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | Kingbright | ||||||||||
|
SML-D12P8WT86
ROHM Semiconductor
|
$0.0831 | Yes | Yes | Active | PURE GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 6.3 mcd | DIFFUSED MILKY WHITE | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | EAR99 | |||||||||
|
WP132XPGC
Kingbright
|
$0.0835 | Yes | Yes | Active | PURE GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 10.0 mcd | 555 nm | 50 deg | WATER CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 5.2 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | ||||||||||
|
WP7113PGC
Kingbright
|
$0.0860 | Yes | Yes | Active | PURE GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 10.0 mcd | 555 nm | 20 deg | WATER CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | Kingbright | |||||||||
|
WP7113PGT
Kingbright
|
$0.0860 | Yes | Yes | Active | PURE GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 10.0 mcd | 555 nm | 20 deg | GREEN TRANSPARENT | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | Kingbright | |||||||||
|
L-934PGT
Kingbright
|
$0.0902 | Yes | Yes | Active | PURE GREEN | 25 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 15.0 mcd | 555 nm | 50 deg | GREEN TRANSPARENT | HIGH RELIABILITY | Green | SINGLE | 50 cd | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | |||||||
|
WP710A10PGD
Kingbright
|
$0.1189 | Yes | Active | PURE GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 8.0 mcd | 555 nm | 40 deg | DIFFUSED GREEN | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | Kingbright | ||||||||||
|
TLMP1100-GS08
Vishay Intertechnologies
|
$0.1236 | Yes | Obsolete | PURE GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 555 nm | 160 deg | SUPPORTS INFRARED | SINGLE | 0.0063 cd | SINGLE COLOR LED | 12 V | e4 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | 1.45 mm | 600 µm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | 1.60 X 0.80 MM, 0.60 MM HEIGHT, GREEN, SMD, 2 PIN | Vishay |