Filter Your Search
1 - 10 of 248 results
|
QBLP674-IWM-NW
QT-brightek Corp
|
$0.1196 | Yes | Yes | Contact Manufacturer | NATURAL WHITE | 35 mA | 3.4 V | 1 | YES | SURFACE MOUNT | 3400.0 mcd | 120 deg | DIFFUSED | TS 16949 | SINGLE | 2.4 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.4 mm | 750 µm | 2.3 mm | QT-BRIGHTEK CORP | unknown | 8541.41.00.00 | |||||||
|
QBLP670-IW-NW
QT-brightek Corp
|
$0.1363 | Yes | Yes | Contact Manufacturer | NATURAL WHITE | 35 mA | 3.4 V | 1 | YES | SURFACE MOUNT | 2600.0 mcd | 120 deg | TS 16949 | SINGLE | 2.2 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 3 mm | 1.9 mm | QT-BRIGHTEK CORP | compliant | LCC-2 | |||||||||
|
ASMT-JN33-NQUG1
Avago Technologies
|
Check for Price | Yes | Yes | Active | NATURAL WHITE | 700 mA | 1 | YES | SURFACE MOUNT | 140 deg | SINGLE | SINGLE COLOR LED | e4 | 6 | TR | ROUND | Silver (Ag) | 4.35 mm | 1.85 mm | 3.7 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-6 | ||||||||||||
|
ASMT-JN33-NRSH1
Avago Technologies
|
Check for Price | Yes | Yes | Active | NATURAL WHITE | 700 mA | 1 | YES | SURFACE MOUNT | 140 deg | SINGLE | SINGLE COLOR LED | e4 | 6 | TR | ROUND | Silver (Ag) | 4.35 mm | 1.85 mm | 3.7 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-6 | ||||||||||||
|
ASMT-JN32-UUK1
Broadcom Limited
|
Check for Price | Yes | Active | NATURAL WHITE | 700 mA | 1 | YES | SURFACE MOUNT | 140 deg | SINGLE | SINGLE COLOR LED | e4 | 6 | TR | ROUND | Silver (Ag) | 4.35 mm | 1.85 mm | 3.7 mm | BROADCOM INC | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-6 | |||||||||||||
|
ASMT-JN32-TUH1
Avago Technologies
|
Check for Price | Yes | Yes | Active | NATURAL WHITE | 700 mA | 1 | YES | SURFACE MOUNT | 140 deg | SINGLE | SINGLE COLOR LED | e4 | 6 | TR | ROUND | Silver (Ag) | 4.35 mm | 1.85 mm | 3.7 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-6 | ||||||||||||
|
ASMT-JN33-NQS01
Broadcom Limited
|
Check for Price | Yes | Active | NATURAL WHITE | 700 mA | 1 | YES | SURFACE MOUNT | 140 deg | SINGLE | SINGLE COLOR LED | e4 | 6 | TR | ROUND | Silver (Ag) | 4.35 mm | 1.85 mm | 3.7 mm | BROADCOM INC | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-6 | |||||||||||||
|
LCWCQAR.PC-MTNP-5L7N-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | NATURAL WHITE | 1.5 A | 3.5 V | 1 | YES | SURFACE MOUNT | 120 deg | HIGH RELIABILITY | White | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | 120 cd | SINGLE COLOR LED | 1.2 V | e3 | 110 °C | -40 °C | 2 | TR, 7 INCH | ROUND | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.82 mm | 2.55 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ROHS COMPLIANT, CERAMIC, SMT, 2 PIN | |||||||
|
ASMT-JN32-TVG1
Avago Technologies
|
Check for Price | Yes | Yes | Active | NATURAL WHITE | 700 mA | 1 | YES | SURFACE MOUNT | 140 deg | SINGLE | SINGLE COLOR LED | e4 | 6 | TR | ROUND | Silver (Ag) | 4.35 mm | 1.85 mm | 3.7 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-6 | ||||||||||||
|
XQEAWT-00-0000-00000LDE4
Cree, Inc.
|
Check for Price | Yes | Transferred | NATURAL WHITE | 1 A | 3.25 V | 1 | YES | SURFACE MOUNT | 110 deg | UL RECOGNIZED | White | SINGLE | 40 cd | SINGLE COLOR LED | 5 V | T-3/4 | 2 | TR, 7 INCH | ROUND | 900 µm | 1.6 mm | 1.872 mm | CREE INC | unknown | 8541.40.20.00 |