Filter Your Search
1 - 5 of 5 results
|
TFMCJ40CA
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 64.5 V | 5 W | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | LOW ZENER IMPEDANCE | 49.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | DO-214AB | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
TFMCJ40CAV-T
Rectron Semiconductor
|
Check for Price | Active | 64.5 V | 1 µA | 5 W | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 49.1 V | 1.5 kW | 40 V | R-PDSO-C2 | e3 | AEC-Q101; UL LISTED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
TFMCJ40CA-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 64.5 V | 1 µA | 5 W | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 49.1 V | 1.5 kW | 40 V | Not Qualified | R-PDSO-C2 | e3 | UL LISTED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | DO-214AB | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
TFMCJ40CA-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 64.5 V | 1 µA | 5 W | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 49.1 V | 1.5 kW | 40 V | R-PDSO-C2 | e3 | UL LISTED | DO-214AB | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
TFMCJ40CAV-W
Rectron Semiconductor
|
Check for Price | Active | 64.5 V | 1 µA | 5 W | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 49.1 V | 1.5 kW | 40 V | R-PDSO-C2 | e3 | AEC-Q101; UL LISTED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 |