Filter Your Search
1 - 2 of 2 results
|
TFMBJ60A-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 W | SILICON | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 73.7 V | 600 W | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
TFMBJ6.0A-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 W | SILICON | 6.67 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 7.37 V | 600 W | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 |