Filter Your Search
1 - 1 of 1 results
|
TFMAJ150A-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3.5 V | 243 V | 1 µA | 1 W | 176 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 150 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 185 V | 400 W | 150 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | DO-214AC | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 |