Filter Your Search
1 - 10 of 18 results
|
TEPSLD0G477M(18)
TOKIN Corporation
|
Check for Price | Yes | Transferred | 470 µF | 4 V | 2.887 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | PS/L | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | J BEND | TOKIN CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||||
|
TEPSLD0G477M(15)12R
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 470 µF | 4 V | 3.162 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | PS/L | 188 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | J BEND | TOKIN CORP | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8532.21.00.50 | ||
|
TEPSLD0G477M
TOKIN Corporation
|
Check for Price | Yes | Transferred | 470 µF | 4 V | 2.449 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | PS/L | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | J BEND | TOKIN CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||||
|
TEPSLD0G477M(18)12R
NEC Electronics Group
|
Check for Price | Obsolete | 470 µF | 4 V | 2.5 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | PS/L | 0.1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | J BEND | NEC ELECTRONICS CORP | , 2917 | unknown | EAR99 | ||||||||
|
TEPSLD0G477M(12)8R
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 470 µF | 4 V | 3.536 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | PS/L | 188 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | J BEND | TOKIN CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||
|
TEPSLD0G477M(15)8R
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 470 µF | 4 V | 3.126 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | PS/L | 188 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | J BEND | TOKIN CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||
|
TEPSLD0G477M(18)8R
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 470 µF | 4 V | 2.449 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | PS/L | 188 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | J BEND | TOKIN CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||
|
TEPSLD0G477M8R
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 470 µF | 4 V | 1.936 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | PS/L | 188 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | J BEND | TOKIN CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||
|
TEPSLD0G477M(12)
TOKIN Corporation
|
Check for Price | Yes | Transferred | 470 µF | 4 V | 3.536 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | PS/L | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | J BEND | TOKIN CORP | , 2917 | unknown | EAR99 | 8532.21.00.50 | ||||
|
TEPSLD0G477M8R
NEC Electronics Group
|
Check for Price | Obsolete | 470 µF | 4 V | 2.5 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | PS/L | 0.1 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | J BEND | NEC ELECTRONICS CORP | , 2917 | unknown | EAR99 |