Filter Your Search
1 - 10 of 454,086 results
|
LTL-1BEDJ
Lite-On Semiconductor Corporation
|
$0.1185 | Yes | Yes | Active | YELLOW/GREEN | 20 mA | 1 | NO | RADIAL MOUNT | 19.0 mcd | 585/565 nm | 75 deg | DIFFUSED WHITE | IC COMPATIBLE, HIGH RELIABILITY | COMMON CATHODE, 2 ELEMENTS | DUAL COLOR LED | T-1 | e3 | 100 °C | -55 °C | 3 | BULK | ROUND | Tin (Sn) | 2.54 mm | 5.15 mm | 3 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | ||||||||
|
598-8640-207F
Dialight
|
$0.1557 | Yes | Yes | Active | YELLOW/GREEN | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 110.0/40.0 mcd | 140 deg | WATER CLEAR | Green/Yellow | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 5 V | e4 | 100 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | Nickel/Gold (Ni/Au) | 3.2 mm | 700 µm | 2.7 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | 3.20 X 2.70 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | |||||||
|
HSMF-C166
Broadcom Limited
|
$0.1723 | Yes | Active | YELLOW/GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 8.0/15.0 mcd | 589/570 nm | 120 deg | UNTINTED DIFFUSED | Green/Yellow | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 5 V | e4 | 85 °C | -30 °C | 4 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.3 mm | 500 µm | 1.6 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | ||||||||
|
HSMF-C156
Broadcom Limited
|
$0.1731 | Yes | Active | YELLOW/GREEN | 20 mA | 2.6 V | 2 | YES | SURFACE MOUNT | 8.0/15.0 mcd | 589/570 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Green/Yellow | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 5 V | 85 °C | -30 °C | 4 | TR, 7 INCH | RECTANGULAR | 3.5 mm | 1.1 mm | 2.06 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | 3.20 X 2.70 MM, LEAD FREE PACKAGE-4 | ||||||||
|
598-8540-207F
Dialight
|
$0.1755 | Yes | Yes | Active | YELLOW/GREEN | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 110.0/40.0 mcd | 160 deg | WATER CLEAR | Green/Yellow | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 5 V | e4 | 100 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | Nickel/Gold (Ni/Au) | 1.48 mm | 2 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | 3.20 X 1.50 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN | ||||||||
|
598-8440-207CF
Dialight
|
$0.1845 | Yes | Active | YELLOW/GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 140 deg | WATER CLEAR | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 100 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | 1.4 mm | 700 µm | 1.6 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | 1.60 X 1.60 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, 0606, SMD, 4 PIN | |||||||||||||
|
SML-LX0606YGC-TR
ITW Lumex
|
$0.2057 | Yes | Yes | Active | YELLOW/GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 10.0 mcd | 585/565 nm | 120 deg | WATER CLEAR | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 85 °C | -30 °C | 4 | TR | RECTANGULAR | 1.75 mm | 700 µm | 1.5 mm | LUMEX INC | compliant | 8541.40.20.00 | LEAD FREE PACKAGE-4 | ||||||||||||
|
HLMP-4015
Broadcom Limited
|
$0.2106 | Yes | Active | YELLOW/GREEN | 20 mA | 3 V | 1 | NO | RADIAL MOUNT | 20.0 mcd | 583/568 nm | 65 deg | DIFFUSED | Green/Yellow | COMMON CATHODE, 2 ELEMENTS | DUAL COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 3 | BULK | ROUND | MATTE TIN | 1.27 mm | 8.81 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | PLASTIC PACKAGE-3 | ||||||
|
597-7725-607F
Dialight
|
$0.2179 | Active | YELLOW/GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 70.0/44.5 mcd | 591/574 nm | 130 deg | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 5 V | 85 °C | -30 °C | 4 | STRIP | RECTANGULAR | 550 µm | 1.1 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | 2019-05-30 | |||||||||||||
|
L-937GYW
Kingbright
|
$0.2220 | Yes | Yes | Active | YELLOW/GREEN | 30 mA | 2.2 V | 1 | NO | RADIAL MOUNT | 7.0/16.0 mcd | 590/565 nm | 60 deg | DIFFUSED WHITE | IC COMPATIBLE, HIGH RELIABILITY | Green/Yellow | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | 100 cd | DUAL COLOR LED | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright |