Filter Your Search
1 - 2 of 2 results
|
TE28F640J3D75B
Numonyx Memory Solutions
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 75 ns | FLASH | 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | NUMONYX | TSOP | 14 X 20 MM, TSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
TE28F640J3D75B
Micron Technology Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 128K | 4MX16 | 75 ns | FLASH | 8 | YES | YES | NO | 64 | 4000000 | 4.1943 M | 4/8 words | PARALLEL | YES | 120 µA | 54 µA | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 235 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 |