Filter Your Search
1 - 1 of 1 results
|
TCKID685AT
Cal-Chip Electronics
|
Check for Price | Active | 6.8 µF | 20 V | 71 mA | 10 % | 1206 | 2.4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | CAL-CHIP ELECTRONICS INC | CHIP | unknown |