Filter Your Search
1 - 2 of 2 results
|
TCF150RN
Eaton Corporation
|
Check for Price | Yes | Active | 600 V | 300 V | 150 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | 200 kA | UL | 80 °C | -40 °C | INLINE/HOLDER | BOX | NO | TAB/BLADE | 34 mm | 92 mm | 74 mm | EATON CORP | compliant | |||
|
TCF150
Eaton Corporation
|
Check for Price | Yes | Active | 600 V | 300 V | 150 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | INDICATOR | 200 kA | UL | 80 °C | -40 °C | INLINE/HOLDER | BOX | NO | TAB/BLADE | 34 mm | 92 mm | 74 mm | EATON CORP | compliant |