Filter Your Search
1 - 1 of 1 results
|
TCD4029036AG010000-26M
Pletronics Inc
|
Check for Price | Yes | Yes | End Of Life | 26 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | CLIPPED SINE | TCD4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 2.9 V | e4 | 70 °C | 10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.4mm | PLETRONICS INC | ROHS COMPLIANT, CERAMIC, LCC-4 | compliant | Sine |