Filter Your Search
1 - 2 of 2 results
|
TC7W14F(TE12L)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 31 ns | 31 ns | 3 | 1 | YES | SOP | 50 pF | YES | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.19 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.1 mm | 5 mm | TOSHIBA CORP | SOIC | 1.27 MM PITCH, PLASTIC, SOP-8 | 8 | unknown | 8542.39.00.01 | ||
|
TC7W14FTE12LF
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 31 ns | 31 ns | 3 | 1 | YES | SOP | 50 pF | YES | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.19 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | unknown |