Parametric results for: TC74VHC174F(EL) under FF/Latches

Filter Your Search

1 - 3 of 3 results

All Filters
|
10.516.510.512141516.5
-
3.353.34.155
-
Manufacturer Part Number: tc74vhc174fel
Select parts from the table below to compare.
Compare
Select Parts Part Number
TC74VHC174F(EL,F)
Toshiba America Electronic Components
TC74VHC174F(EL)
Toshiba America Electronic Components
TC74VHC174F(EL,K,F
Toshiba America Electronic Components
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Prop. Delay@Nom-Sup
Number of Functions Number of Bits Surface Mount
Package Code
Max Frequency@Nom-Sup
Load Capacitance (CL)
Trigger Type
Family Logic IC Type
Technology fmax-Min
Max I(ol)
Output Polarity
Power Supply Current-Max (ICC)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Packing Method
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
Part Package Code
Pin Count
Yes Obsolete 5 V 16.5 ns 10.5 ns 1 6 YES SOP 80 MHz 50 pF POSITIVE EDGE AHC/VHC/H/U/V D FLIP-FLOP CMOS 110 MHz 8 mA TRUE 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOP, SOP16,.3 unknown 8542.39.00.01
No Obsolete 5 V 16.5 ns 10.5 ns 1 6 YES SOP 80 MHz 50 pF POSITIVE EDGE AHC/VHC/H/U/V D FLIP-FLOP CMOS 110 MHz 8 mA TRUE 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOP, unknown 8542.39.00.01 SOIC 16
Yes Active 3.3 V 16.5 ns 16.5 ns 1 8 YES SOP 80 MHz 50 pF POSITIVE EDGE AHC/VHC/H/U/V D FLIP-FLOP CMOS 110 MHz 8 mA TRUE 50 mA 5.5 V 2 V R-PDSO-G16 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOP-16 unknown
Compare
TC74VHC174F(EL,F)
Toshiba America Electronic Components
Check for Price Buy Yes Obsolete 5 V 16.5 ns 10.5 ns 1 6 YES SOP 80 MHz 50 pF POSITIVE EDGE AHC/VHC/H/U/V D FLIP-FLOP CMOS 110 MHz 8 mA TRUE 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOP, SOP16,.3 unknown 8542.39.00.01
TC74VHC174F(EL)
Toshiba America Electronic Components
Check for Price Buy No Obsolete 5 V 16.5 ns 10.5 ns 1 6 YES SOP 80 MHz 50 pF POSITIVE EDGE AHC/VHC/H/U/V D FLIP-FLOP CMOS 110 MHz 8 mA TRUE 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOP, unknown 8542.39.00.01 SOIC 16
TC74VHC174F(EL,K,F
Toshiba America Electronic Components
Check for Price Buy Yes Active 3.3 V 16.5 ns 16.5 ns 1 8 YES SOP 80 MHz 50 pF POSITIVE EDGE AHC/VHC/H/U/V D FLIP-FLOP CMOS 110 MHz 8 mA TRUE 50 mA 5.5 V 2 V R-PDSO-G16 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOP-16 unknown