Filter Your Search
1 - 2 of 2 results
|
TC74VHC14FT(EL,K)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 18.5 ns | 12 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | Toshiba | ||
|
TC74VHC14FT(ELK,M)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 12 ns | YES | TSSOP | 50 pF | YES | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | TOSHIBA CORP | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | Toshiba |