Filter Your Search
1 - 2 of 2 results
|
TC74LCX373FT(EL)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 3.3 V | 30 ns | 8.5 ns | 1 | 8 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 100 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | unknown | 8542.39.00.01 | ||||
|
TC74LCX373FT(EL,K)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 3.3 V | 30 ns | 8.5 ns | 1 | 8 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 100 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G20 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TOSHIBA CORP | TSSOP-20 | unknown |