Filter Your Search
1 - 1 of 1 results
|
TC74LCX245FK(EL,K)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 3 V | 25 ns | 7 ns | 1 | 8 | YES | VSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 100 mA | 3.6 V | 1.65 V | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 3 mm | 5 mm | TOSHIBA CORP | VSSOP-20 | unknown | Toshiba |