Filter Your Search
1 - 3 of 3 results
|
TC74HCT08AF(EL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 25 ns | 4 | 2 | YES | SOP | 50 pF | HCT | AND GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | 14 | unknown | |||||||||||
|
TC74HCT08AF(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 25 ns | 25 ns | 4 | 2 | YES | SOP | 50 pF | NO | HCT | AND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | unknown | SOP, SOP14,.3 | 8542.39.00.01 | Toshiba | ||||||||||||
|
TC74HCT08AF-EL
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 4 | 2 | YES | SOP | 50 pF | HCT | AND GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | 14 | unknown | SOP, | 8542.39.00.01 |