Filter Your Search
1 - 1 of 1 results
|
TC74HC573AF(EL,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 195 ns | 39 ns | 1 | 8 | YES | SOP | 150 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 7.8 mA | 2 | TRUE | 75 mA | 6 V | 2 V | R-PDSO-G20 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 12.8 mm | TOSHIBA CORP | unknown | 8542.39.00.01 | Toshiba |