Parametric results for: TC74HC4024AF(TP2) under Counters

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: tc74hc4024aftp2
Select parts from the table below to compare.
Compare
Compare
TC74HC4024AF-TP2
Toshiba America Electronic Components
Check for Price No No End Of Life 5 V 150 ns 30 ns 1 7 YES SOP 25 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 36 MHz NO 5.2 mA ASYNCHRONOUS 50 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOIC SOP, 14 unknown 8542.39.00.01
TC74HC4024AF-TP2EL
Toshiba America Electronic Components
Check for Price End Of Life 5 V 150 ns 30 ns 1 7 YES SOP 25 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 36 MHz NO 5.2 mA ASYNCHRONOUS 50 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOIC SOP, 14 unknown 8542.39.00.01
TC74HC4024AF(TP2)
Toshiba America Electronic Components
Check for Price No No Active 5 V 30 ns 1 7 YES SOP 50 pF NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 25 MHz NO ASYNCHRONOUS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 240 NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOIC SOP, 14 unknown