Parametric results for: TC74HC259AF(TP1) under FF/Latches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tc74hc259aftp1
Select parts from the table below to compare.
Compare
Compare
TC74HC259AF-TP1EL
Toshiba America Electronic Components
Check for Price End Of Life 5 V 41 ns 1 1 YES SOP 50 pF LOW LEVEL HC/UH D LATCH CMOS 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH TRUE 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOIC SOP, 16 unknown 8542.39.00.01
TC74HC259AF(TP1)
Toshiba America Electronic Components
Check for Price No No Active 5 V 41 ns 1 1 YES SOP 50 pF LOW LEVEL HC/UH D LATCH CMOS 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH TRUE 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 240 NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOIC 0.300 INCH, PLASTIC, SOIC-16 16 unknown
TC74HC259AF-TP1
Toshiba America Electronic Components
Check for Price No No End Of Life 5 V 41 ns 1 1 YES SOP 50 pF LOW LEVEL HC/UH D LATCH CMOS 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH TRUE 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.9 mm 5.3 mm 10.3 mm TOSHIBA CORP SOIC SOP, 16 unknown 8542.39.00.01