Filter Your Search
1 - 1 of 1 results
|
TC74HC251AF(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 175 ns | 35 ns | 1 | 8 | 1 | YES | SOP | 50 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 5.2 mA | COMPLEMENTARY | 50 mA | 6 V | 2 V | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | , | unknown | 8542.39.00.01 | Toshiba |