Filter Your Search
1 - 1 of 1 results
|
TC74AC393P(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 9.5 ns | 2 | 4 | NO | DIP | 65 MHz | 50 pF | UP | NEGATIVE EDGE | AC | BINARY COUNTER | CMOS | NO | 12 mA | ASYNCHRONOUS | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | unknown | Toshiba |