Filter Your Search
1 - 10 of 20 results
|
LTC1041CN8#PBF
Analog Devices Inc
|
$5.1114 | No | Yes | Active | 5 V | NO | ANALOG CIRCUIT | CMOS | 1 | 16 V | 2.8 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||
|
LTC1041CN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | NO | ANALOG CIRCUIT | CMOS | 1 | 16 V | 2.8 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | 8542.39.00.01 | DIP | ||||||||||||||
|
LTC1041CN8
Analog Devices Inc
|
Check for Price | No | Active | 5 V | NO | ANALOG CIRCUIT | CMOS | 1 | 16 V | 2.8 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
TC104-1
Texas Instruments
|
Check for Price | No | Obsolete | 14 V | NO | ANALOG CIRCUIT | NMOS | 1 | 15 V | 13 V | OTHER | R-CDIP-T24 | Not Qualified | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 32.545 mm | 4.19 mm | 15.24 mm | TEXAS INSTRUMENTS INC | WDIP, | 24 | not_compliant | 8542.39.00.01 | DIP | |||||||||||||||||
|
LTC1041CS8
Linear Technology
|
Check for Price | No | Transferred | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 16 V | 2.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9025 mm | 1.752 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | SOP, | 8 | S8 | not_compliant | 8542.39.00.01 | SOIC | |||||||||||||||
|
LTC1041CS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 16 V | 2.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9025 mm | 1.752 mm | 3.899 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||
|
TC1041CEUA
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 2 | 16 µA | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.39.00.01 | MSOP | COMPARATOR | 100 pA | 100 pA | 5 mV | 6 µs | 6 V | ||||||||
|
TC1041CEUA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 3 V | YES | CMOS | 2 | 16 µA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | TELCOM SEMICONDUCTOR INC | MSOP-8 | unknown | COMPARATOR | 100 pA | 100 pA | 5 mV | 6 ns | 6 V | ||||||||||||||||||
|
LTC1041CN8
Linear Technology
|
Check for Price | No | Transferred | 5 V | NO | ANALOG CIRCUIT | CMOS | 1 | 16 V | 2.8 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | 8 | N | not_compliant | 8542.39.00.01 | DIP | ||||||||||||||||
|
LTC1041CS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 16 V | 2.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9025 mm | 1.752 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | 8542.39.00.01 | SOIC |