Filter Your Search
1 - 1 of 1 results
|
TBJD335K035RSLZ0H23
Kyocera AVX Components
|
Check for Price | No | Active | 3.3 µF | 35 V | 110 mA | 10 % | 2917 | 2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 870 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 |