Filter Your Search
1 - 1 of 1 results
|
TBJB225K025JWSZ0923
Kyocera AVX Components
|
Check for Price | Yes | Active | 2.2 µF | 25 V | 106 mA | 10 % | 1210 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 410 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | GOLD | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.21.00.50 |