Filter Your Search
1 - 1 of 1 results
|
TBJA106M016LRSZ0023
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 µF | 16 V | 110 mA | 20 % | 1206 | 1 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.6 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 |