Filter Your Search
1 - 1 of 1 results
|
TAZG335K050CRSZ0000
Kyocera AVX Components
|
$6.1573 | No | No | Active | 3.3 µF | 50 V | 100 mA | 10 % | 2711 | 2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2611 | not_compliant | EAR99 | 8532.21.00.50 |