Filter Your Search
1 - 10 of 249,547 results
|
RBP06DBK17R4
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 17.4 Ω | 0.5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RBP | 70 °C | RBP06(D TOL,10/25) | YES | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | ||
|
RBP06DBK4420
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 442 Ω | 0.5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RBP | 70 °C | RBP06(D TOL,10/25) | YES | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | ||
|
RBP12FTK9092
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 90.9 kΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RBP | 70 °C | RBP12(F TOL,10/25) | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | ||
|
RBP12CBS1330
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 133 Ω | 0.25 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RBP | 70 °C | RBP12(BC TOL) | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | ||
|
RBP12CTK2640
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 264 Ω | 0.25 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RBP | 70 °C | RBP12(BC TOL) | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | ||
|
RBP12BBT7873
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 787 kΩ | 0.1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | RBP | 70 °C | RBP12(BC TOL) | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | ||
|
RBP12BTS1111
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.11 kΩ | 0.1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RBP | 70 °C | RBP12(BC TOL) | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | ||
|
RBP12DBP5360
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 536 Ω | 0.5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RBP | 70 °C | RBP12(D TOL,10/25) | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | ||
|
RBP06DTK1271
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.27 kΩ | 0.5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RBP | 70 °C | RBP06(D TOL,10/25) | YES | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | ||
|
RBP10DBK1502
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 15 kΩ | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RBP | 70 °C | RBP10(D TOL,10/25) | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | TA-I TECHNOLOGY CO LTD | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 |