Filter Your Search
1 - 2 of 2 results
|
TA7806FTE16L/R
Toshiba America Electronic Components
|
Check for Price | Not Recommended | 25 V | 8 V | 6 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.25 V | 5.75 V | BIPOLAR | R-PSSO-G2 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 2.5 mm | TOSHIBA CORP | SOIC | 2.30 MM PITCH, LEAD FREE, PLASTIC, HSOP-3 | 3 | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||
|
TA7806F(TE16L/R)
Toshiba America Electronic Components
|
Check for Price | No | End Of Life | 25 V | 8 V | 6 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.12 % | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 2.7 mm | TOSHIBA CORP | SOIC | , SMSIP3H,.38,90TB | 3 | unknown | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 |