Filter Your Search
1 - 1 of 1 results
|
TA58L06F(TE16L1,NQ)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 26 V | 6.35 V | 6 V | 220 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 29 V | 0.015 % | 0.03 % | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | R-PSSO-G2 | Not Qualified | 150 °C | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 6.5 mm | 2.7 mm | TOSHIBA CORP | SOIC | , SMSIP3H,.38,90TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |