Filter Your Search
1 - 2 of 2 results
|
TA48L025F(TE12L,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 12 V | 3.5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 2.625 V | 2.375 V | BIPOLAR | R-PSSO-F3 | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | HSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 1.6 mm | TOSHIBA CORP | SOIC | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
TA48L025F(TE12L)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | End Of Life | 12 V | 3.5 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.02 % | 0.04 % | 1 | 2.625 V | 2.375 V | BIPOLAR | R-PSSO-F3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOSHIBA CORP | SOIC | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |