Filter Your Search
1 - 10 of 11 results
|
MCSO1HV/TA32.768MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 32.768 MHz | 50 % | 3.3 V | CMOS | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 7.86mm x 3.6mm x 2mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||
|
MCSOH/TA32.768MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 32.768 MHz | 50 % | 10 LS TTL | 5 V | CMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR; TRAY; 10 YEAR AGING AVAILABLE | 3 ns | NO | 3 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 14.1mm x 9.3mm x 2.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||
|
MCSOHV/TA32.768MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 32.768 MHz | 50 % | 3.3 V | CMOS | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 14.1mm x 9.3mm x 2.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||
|
XO3HVT/A32.786MHZ
Golledge Electronics Ltd
|
Check for Price | Obsolete | 32.786 MHz | 20 % | 3.3 V | CMOS | 3 ns | NO | 3 ns | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 5.1mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock | |||||||||||||||
|
MCSO1H/TA32.768MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 32.768 MHz | 50 % | 10 LS TTL | 5 V | CMOS/LSTTL | 3 ns | NO | 3 ns | 60/40 % | 70 °C | SURFACE MOUNT | YES | 7.86mm x 3.6mm x 2mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||||||
|
TA-32.768MBD-T
TXC Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 MHz | 25 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | 7mm x 5mm x 0.9mm | TXC CORP | unknown | Clock | SMD, 4 PIN | TXC CORPORATION | ||||
|
XO3HT/A32.786MHZ
Golledge Electronics Ltd
|
Check for Price | Obsolete | 32.786 MHz | 20 % | 10 LS TTL | 5 V | CMOS/LSTTL | 3 ns | NO | 3 ns | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 13.2mm x 13.2mm x 5.1mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock | ||||||||||||||
|
MCSOV/TA32.768MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 32.768 MHz | 50 % | 3.3 V | CMOS | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 14.1mm x 9.3mm x 2.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||
|
XO1HVT/A32.786MHZ
Golledge Electronics Ltd
|
Check for Price | Obsolete | 32.786 MHz | 20 % | 3.3 V | CMOS | 3 ns | NO | 3 ns | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 13.2mm x 5.1mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock | |||||||||||||||
|
MCSO1V/TA32.768MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 32.768 MHz | 50 % | 3.3 V | CMOS | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 7.86mm x 3.6mm x 2mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock |