Filter Your Search
1 - 1 of 1 results
|
TA310PA12R0JE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 12 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 1000 | 25 °C | NO | 1.5 kV | e1 | 180 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TIN SILVER COPPER | FLAT | 4.32 mm | 7.62 mm | 25.4 mm | 25.4 mm | 2.54 mm | OHMITE MANUFACTURING CO | Radial, | compliant | Ohmite |