Filter Your Search
1 - 2 of 2 results
|
TA025TCM225MBR
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 2.2 µF | 25 V | 55 mA | 20 % | 1411 | 4.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 600 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VENKEL LTD | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||
|
TA025TCM225MBR-13
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 2.2 µF | 25 V | 20 % | 1411 | 4.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 600 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VENKEL LTD | , 1411 | compliant | EAR99 | 8532.21.00.50 |