Filter Your Search
1 - 2 of 2 results
|
T89C51RD2-RLFCM
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 65536 | 1280 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | FLASH | 31 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 1 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | QFP | LQFP, QFP44,.47SQ,32 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
T89C51RD2-RLFCM
Temic Semiconductors
|
Check for Price | Transferred | 8 | 40 MHz | 16 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | 1.40 MM, VQFP-44 | unknown |